



AMDLA1004S-470MT | |
|---|---|
DigiKey Part Number | 535-AMDLA1004S-470MTTR-ND - Tape & Reel (TR) 535-AMDLA1004S-470MTCT-ND - Cut Tape (CT) 535-AMDLA1004S-470MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA1004S-470MT |
Description | FIXED IND 47UH 3.5A 143MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 3.5 A 143mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA1004S-470MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 143mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 13,30400 Kč | 133,04 Kč |
| 100 | 10,93970 Kč | 1 093,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,54154 Kč | 4 770,77 Kč |
| 1 000 | 8,99698 Kč | 8 996,98 Kč |
| 1 500 | 8,69323 Kč | 13 039,84 Kč |
| 2 500 | 8,32536 Kč | 20 813,40 Kč |
| 3 500 | 8,09180 Kč | 28 321,30 Kč |
| 5 000 | 7,85157 Kč | 39 257,85 Kč |
| 12 500 | 7,58541 Kč | 94 817,62 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |

