


AMCV-1210H-380-T | |
|---|---|
DigiKey Part Number | 535-AMCV-1210H-380-TTR-ND - Tape & Reel (TR) 535-AMCV-1210H-380-TCT-ND - Cut Tape (CT) 535-AMCV-1210H-380-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMCV-1210H-380-T |
Description | VARISTOR 50V 300A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMCV-1210H-380-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 46 V | |
Varistor Voltage (Typ) | 50 V | |
Varistor Voltage (Max) | 54 V | |
Current - Surge | 300 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 25 | 12,69120 Kč | 317,28 Kč |
| 100 | 11,92900 Kč | 1 192,90 Kč |
| 250 | 11,74376 Kč | 2 935,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,10626 Kč | 22 212,52 Kč |
| 4 000 | 10,71071 Kč | 42 842,84 Kč |
| 6 000 | 10,56686 Kč | 63 401,16 Kč |
| 10 000 | 10,41875 Kč | 104 187,50 Kč |
| 14 000 | 10,39464 Kč | 145 524,96 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |





