

AMCA72-2R470G-S1F-T4 | |
|---|---|
DigiKey Part Number | 535-14108-2-ND - Tape & Reel (TR) 535-14108-1-ND - Cut Tape (CT) 535-14108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMCA72-2R470G-S1F-T4 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AMCA72-2R470G-S1F-T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.37GHz ~ 2.57GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.7dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 Kč | 11,25 Kč |
| 10 | 8,14500 Kč | 81,45 Kč |
| 25 | 7,14040 Kč | 178,51 Kč |
| 100 | 6,21780 Kč | 621,78 Kč |
| 250 | 5,77576 Kč | 1 443,94 Kč |
| 500 | 5,50954 Kč | 2 754,77 Kč |
| 1 000 | 5,29040 Kč | 5 290,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,13005 Kč | 36 520,20 Kč |
| Unit Price without VAT: | 11,25000 Kč |
|---|---|
| Unit Price with VAT: | 13,61250 Kč |





