AMCAxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMCAxx

AMCA31-2R800G-S1F-T

DigiKey Part Number
535-12387-2-ND - Tape & Reel (TR)
535-12387-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AMCA31-2R800G-S1F-T
Description
RF ANT 2.8GHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA WiMax™, WLAN Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AMCA31-2R800G-S1F-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.8GHz
Frequency Range
2.725GHz ~ 2.875GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
0.5dBi
Power - Max
3 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
WiMax™, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 901
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,04000 Kč16,04 Kč
109,68600 Kč96,86 Kč
257,99040 Kč199,76 Kč
1006,07190 Kč607,19 Kč
2505,13084 Kč1 282,71 Kč
5004,55178 Kč2 275,89 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,07289 Kč4 072,89 Kč
2 0003,66567 Kč7 331,34 Kč
3 0003,45889 Kč10 376,67 Kč
5 0003,22711 Kč16 135,55 Kč
7 0003,09013 Kč21 630,91 Kč
10 0002,95726 Kč29 572,60 Kč
25 0002,66661 Kč66 665,25 Kč
50 0002,57771 Kč128 885,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,04000 Kč
Unit Price with VAT:19,40840 Kč