


AMCA31-2R800G-S1F-T | |
|---|---|
DigiKey Part Number | 535-12387-2-ND - Tape & Reel (TR) 535-12387-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMCA31-2R800G-S1F-T |
Description | RF ANT 2.8GHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AMCA31-2R800G-S1F-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.8GHz | |
Frequency Range | 2.725GHz ~ 2.875GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | WiMax™, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 25 | 4,42640 Kč | 110,66 Kč |
| 100 | 3,81320 Kč | 381,32 Kč |
| 250 | 3,52348 Kč | 880,87 Kč |
| 500 | 3,34750 Kč | 1 673,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,10574 Kč | 4 105,74 Kč |
| 2 000 | 3,69523 Kč | 7 390,46 Kč |
| 3 000 | 3,48679 Kč | 10 460,37 Kč |
| 5 000 | 3,25314 Kč | 16 265,70 Kč |
| 7 000 | 3,11505 Kč | 21 805,35 Kč |
| 10 000 | 2,98111 Kč | 29 811,10 Kč |
| 25 000 | 2,68812 Kč | 67 203,00 Kč |
| 50 000 | 2,59850 Kč | 129 925,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

