


AMCA31-101-2R450G-S1F-T3 | |
|---|---|
DigiKey Part Number | 535-14515-2-ND - Tape & Reel (TR) 535-14515-1-ND - Cut Tape (CT) 535-14515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMCA31-101-2R450G-S1F-T3 |
Description | RF ANT 2.45GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AMCA31-101-2R450G-S1F-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 25 | 18,20960 Kč | 455,24 Kč |
| 100 | 16,12020 Kč | 1 612,02 Kč |
| 250 | 15,12192 Kč | 3 780,48 Kč |
| 500 | 14,52012 Kč | 7 260,06 Kč |
| 1 000 | 14,13585 Kč | 14 135,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,41310 Kč | 40 239,30 Kč |
| 6 000 | 13,11364 Kč | 78 681,84 Kč |
| 9 000 | 12,96377 Kč | 116 673,93 Kč |
| 15 000 | 12,79767 Kč | 191 965,05 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |









