
ALANC010G2-EADT | |
|---|---|
DigiKey Part Number | 535-ALANC010G2-EADTTR-ND - Tape & Reel (TR) 535-ALANC010G2-EADTCT-ND - Cut Tape (CT) 535-ALANC010G2-EADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALANC010G2-EADT |
Description | XFMR LAN 120UH 10G BASE-T POE+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.181" L x 0.134" W (4.60mm x 3.40mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 25 | 14,06040 Kč | 351,51 Kč |
| 50 | 13,64880 Kč | 682,44 Kč |
| 100 | 13,24130 Kč | 1 324,13 Kč |
| 250 | 12,71976 Kč | 3 179,94 Kč |
| 500 | 12,33590 Kč | 6 167,95 Kč |
| 1 000 | 11,96109 Kč | 11 961,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,59531 Kč | 23 190,62 Kč |
| 4 000 | 11,23866 Kč | 44 954,64 Kč |
| 6 000 | 11,03431 Kč | 66 205,86 Kč |
| 10 000 | 10,78117 Kč | 107 811,70 Kč |
| 14 000 | 10,61714 Kč | 148 639,96 Kč |
| 20 000 | 10,44557 Kč | 208 911,40 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

