
ALANC010G1-EADT | |
|---|---|
DigiKey Part Number | 535-ALANC010G1-EADTTR-ND - Tape & Reel (TR) 535-ALANC010G1-EADTCT-ND - Cut Tape (CT) 535-ALANC010G1-EADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALANC010G1-EADT |
Description | XFMR LAN 120UH 10G BASE-T POE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.181" L x 0.134" W (4.60mm x 3.40mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 25 | 13,11960 Kč | 327,99 Kč |
| 50 | 12,73320 Kč | 636,66 Kč |
| 100 | 12,35520 Kč | 1 235,52 Kč |
| 250 | 11,86976 Kč | 2 967,44 Kč |
| 500 | 11,51236 Kč | 5 756,18 Kč |
| 1 000 | 11,16296 Kč | 11 162,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,82216 Kč | 21 644,32 Kč |
| 4 000 | 10,48976 Kč | 41 959,04 Kč |
| 6 000 | 10,29920 Kč | 61 795,20 Kč |
| 10 000 | 10,06331 Kč | 100 633,10 Kč |
| 14 000 | 9,91040 Kč | 138 745,60 Kč |
| 20 000 | 9,75038 Kč | 195 007,60 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

