ALANC002G2- EADT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALANC002G2-EADT

DigiKey Part Number
535-ALANC002G2-EADTTR-ND - Tape & Reel (TR)
535-ALANC002G2-EADTCT-ND - Cut Tape (CT)
535-ALANC002G2-EADTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALANC002G2-EADT
Description
XFMR LAN 150UH 2.5G BASE-T POE+
Customer Reference
Detailed Description
150µH LAN 2.5G Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 2.5G Base-T
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.181" L x 0.134" W (4.60mm x 3.40mm)
Height - Seated (Max)
0.138" (3.50mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,24000 Kč11,24 Kč
1010,19500 Kč101,95 Kč
259,80360 Kč245,09 Kč
509,52080 Kč476,04 Kč
1009,23990 Kč923,99 Kč
2508,87752 Kč2 219,38 Kč
5008,61160 Kč4 305,80 Kč
1 0008,35153 Kč8 351,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,24000 Kč
Unit Price with VAT:13,60040 Kč