
ALANC002G2-EADT | |
|---|---|
DigiKey Part Number | 535-ALANC002G2-EADTTR-ND - Tape & Reel (TR) 535-ALANC002G2-EADTCT-ND - Cut Tape (CT) 535-ALANC002G2-EADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALANC002G2-EADT |
Description | XFMR LAN 150UH 2.5G BASE-T POE+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150µH LAN 2.5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.181" L x 0.134" W (4.60mm x 3.40mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,89800 Kč | 108,98 Kč |
| 25 | 10,49080 Kč | 262,27 Kč |
| 50 | 10,18400 Kč | 509,20 Kč |
| 100 | 9,88380 Kč | 988,38 Kč |
| 250 | 9,49696 Kč | 2 374,24 Kč |
| 500 | 9,21266 Kč | 4 606,33 Kč |
| 1 000 | 8,93444 Kč | 8 934,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,66294 Kč | 17 325,88 Kč |
| 4 000 | 8,39805 Kč | 33 592,20 Kč |
| 6 000 | 8,24616 Kč | 49 476,96 Kč |
| 10 000 | 8,05802 Kč | 80 580,20 Kč |
| 14 000 | 7,93607 Kč | 111 104,98 Kč |
| 20 000 | 7,80846 Kč | 156 169,20 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

