
ALANC002G1-EADT | |
|---|---|
DigiKey Part Number | 535-ALANC002G1-EADTTR-ND - Tape & Reel (TR) 535-ALANC002G1-EADTCT-ND - Cut Tape (CT) 535-ALANC002G1-EADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALANC002G1-EADT |
Description | XFMR LAN 150UH 2.5G BASE-T POE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150µH LAN 2.5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.181" L x 0.134" W (4.60mm x 3.40mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 25 | 9,17200 Kč | 229,30 Kč |
| 50 | 8,90740 Kč | 445,37 Kč |
| 100 | 8,64700 Kč | 864,70 Kč |
| 250 | 8,31016 Kč | 2 077,54 Kč |
| 500 | 8,06156 Kč | 4 030,78 Kč |
| 1 000 | 7,81882 Kč | 7 818,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,58196 Kč | 15 163,92 Kč |
| 4 000 | 7,35077 Kč | 29 403,08 Kč |
| 6 000 | 7,21820 Kč | 43 309,20 Kč |
| 10 000 | 7,05394 Kč | 70 539,40 Kč |
| 14 000 | 6,94741 Kč | 97 263,74 Kč |
| 20 000 | 6,83597 Kč | 136 719,40 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

