
ALANC002G1-EADT | |
---|---|
DigiKey Part Number | 535-ALANC002G1-EADTTR-ND - Tape & Reel (TR) 535-ALANC002G1-EADTCT-ND - Cut Tape (CT) 535-ALANC002G1-EADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALANC002G1-EADT |
Description | XFMR LAN 150UH 2.5G BASE-T POE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150µH LAN 2.5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.181" L x 0.134" W (4.60mm x 3.40mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,79000 Kč | 9,79 Kč |
10 | 8,91500 Kč | 89,15 Kč |
25 | 8,37360 Kč | 209,34 Kč |
50 | 7,43640 Kč | 371,82 Kč |
100 | 6,97600 Kč | 697,60 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 5,97290 Kč | 11 945,80 Kč |
4 000 | 5,92978 Kč | 23 719,12 Kč |
6 000 | 5,90746 Kč | 35 444,76 Kč |
10 000 | 5,88191 Kč | 58 819,10 Kč |
14 000 | 5,86661 Kč | 82 132,54 Kč |
20 000 | 5,85156 Kč | 117 031,20 Kč |
Unit Price without VAT: | 9,79000 Kč |
---|---|
Unit Price with VAT: | 11,84590 Kč |