180µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALANC001G2-EADT

DigiKey Part Number
535-ALANC001G2-EADTTR-ND - Tape & Reel (TR)
535-ALANC001G2-EADTCT-ND - Cut Tape (CT)
535-ALANC001G2-EADTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALANC001G2-EADT
Description
XFMR LAN 180UH BASE-T POE+
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
180µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.181" L x 0.134" W (4.60mm x 3.40mm)
Height - Seated (Max)
0.138" (3.50mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
109,17600 Kč91,76 Kč
258,82760 Kč220,69 Kč
508,57560 Kč428,78 Kč
1008,32360 Kč832,36 Kč
2507,99940 Kč1 999,85 Kč
5007,76002 Kč3 880,01 Kč
1 0007,52694 Kč7 526,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,29901 Kč14 598,02 Kč
4 0007,07669 Kč28 306,76 Kč
6 0006,94911 Kč41 694,66 Kč
10 0006,79113 Kč67 911,30 Kč
14 0006,68866 Kč93 641,24 Kč
20 0006,58142 Kč131 628,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč