



AK5DCF1-125.0000T2 | |
|---|---|
DigiKey Part Number | 535-AK5DCF1-125.0000T2TR-ND - Tape & Reel (TR) 535-AK5DCF1-125.0000T2CT-ND - Cut Tape (CT) 535-AK5DCF1-125.0000T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5DCF1-125.0000T2 |
Description | XTAL OSC XO 125MHZ 1.8V LVDS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK5DCF1-125.0000T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,40000 Kč | 148,40 Kč |
| 10 | 129,03700 Kč | 1 290,37 Kč |
| 25 | 122,03120 Kč | 3 050,78 Kč |
| 50 | 116,99160 Kč | 5 849,58 Kč |
| 100 | 115,94340 Kč | 11 594,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 106,08444 Kč | 26 521,11 Kč |
| 500 | 101,71360 Kč | 50 856,80 Kč |
| 750 | 99,24373 Kč | 74 432,80 Kč |
| 1 250 | 96,21871 Kč | 120 273,39 Kč |
| 1 750 | 94,72500 Kč | 165 768,75 Kč |
| Unit Price without VAT: | 148,40000 Kč |
|---|---|
| Unit Price with VAT: | 179,56400 Kč |

