ClearClock AK5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ClearClock AK5 Series
ClearClock AK5 Series
Abracon: Who We Are Today

AK5DCF1-125.0000T2

DigiKey Part Number
535-AK5DCF1-125.0000T2TR-ND - Tape & Reel (TR)
535-AK5DCF1-125.0000T2CT-ND - Cut Tape (CT)
535-AK5DCF1-125.0000T2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK5DCF1-125.0000T2
Description
XTAL OSC XO 125MHZ 1.8V LVDS
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AK5DCF1-125.0000T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
27mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1148,40000 Kč148,40 Kč
10129,03700 Kč1 290,37 Kč
25122,03120 Kč3 050,78 Kč
50116,99160 Kč5 849,58 Kč
100115,94340 Kč11 594,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250106,08444 Kč26 521,11 Kč
500101,71360 Kč50 856,80 Kč
75099,24373 Kč74 432,80 Kč
1 25096,21871 Kč120 273,39 Kč
1 75094,72500 Kč165 768,75 Kč
Manufacturers Standard Package
Unit Price without VAT:148,40000 Kč
Unit Price with VAT:179,56400 Kč