Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AK5DBF1-125.0000T | |
|---|---|
DigiKey Part Number | 535-AK5DBF1-125.0000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK5DBF1-125.0000T |
Description | XTAL OSC XO 125MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 79,97695 Kč | 79 976,95 Kč |
| Unit Price without VAT: | 79,97695 Kč |
|---|---|
| Unit Price with VAT: | 96,77211 Kč |




