


AK5DAF1-100.0000T2 | |
|---|---|
DigiKey Part Number | 535-15176-2-ND - Tape & Reel (TR) 535-15176-1-ND - Cut Tape (CT) 535-15176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5DAF1-100.0000T2 |
Description | XTAL OSC XO 100MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK5DAF1-100.0000T2 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 27mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,52000 Kč | 134,52 Kč |
| 10 | 116,81200 Kč | 1 168,12 Kč |
| 25 | 110,47560 Kč | 2 761,89 Kč |
| 50 | 105,90840 Kč | 5 295,42 Kč |
| 100 | 101,53290 Kč | 10 153,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 96,03208 Kč | 24 008,02 Kč |
| 500 | 92,07452 Kč | 46 037,26 Kč |
| 750 | 89,83688 Kč | 67 377,66 Kč |
| 1 250 | 87,09790 Kč | 108 872,38 Kč |
| 1 750 | 85,34047 Kč | 149 345,82 Kč |
| Unit Price without VAT: | 134,52000 Kč |
|---|---|
| Unit Price with VAT: | 162,76920 Kč |

