
AK3BHDF1-156.2500T | |
|---|---|
DigiKey Part Number | 535-AK3BHDF1-156.2500TTR-ND - Tape & Reel (TR) 535-AK3BHDF1-156.2500TCT-ND - Cut Tape (CT) 535-AK3BHDF1-156.2500TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK3BHDF1-156.2500T |
Description | XTAL OSC XO 156.25MHZ HCSL SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 2.375V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK3BHDF1-156.2500T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCSL | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,36000 Kč | 107,36 Kč |
| 10 | 93,33600 Kč | 933,36 Kč |
| 25 | 88,25840 Kč | 2 206,46 Kč |
| 50 | 84,60840 Kč | 4 230,42 Kč |
| 100 | 81,11410 Kč | 8 111,41 Kč |
| 250 | 80,51624 Kč | 20 129,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,52276 Kč | 70 522,76 Kč |
| 2 000 | 67,62050 Kč | 135 241,00 Kč |
| 3 000 | 65,98066 Kč | 197 941,98 Kč |
| Unit Price without VAT: | 107,36000 Kč |
|---|---|
| Unit Price with VAT: | 129,90560 Kč |


