
AK3APAF1-212.2500T | |
|---|---|
DigiKey Part Number | 535-AK3APAF1-212.2500TTR-ND - Tape & Reel (TR) 535-AK3APAF1-212.2500TCT-ND - Cut Tape (CT) 535-AK3APAF1-212.2500TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK3APAF1-212.2500T |
Description | XTAL OSC XO 212.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 212.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| 10 | 109,46300 Kč | 1 094,63 Kč |
| 25 | 103,52000 Kč | 2 588,00 Kč |
| 50 | 99,24500 Kč | 4 962,25 Kč |
| 100 | 95,14610 Kč | 9 514,61 Kč |
| 250 | 89,98988 Kč | 22 497,47 Kč |
| 500 | 86,28036 Kč | 43 140,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 82,72813 Kč | 82 728,13 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |

