
AK3APAF1-212.2500T | |
|---|---|
DigiKey Part Number | 535-AK3APAF1-212.2500TTR-ND - Tape & Reel (TR) 535-AK3APAF1-212.2500TCT-ND - Cut Tape (CT) 535-AK3APAF1-212.2500TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK3APAF1-212.2500T |
Description | XTAL OSC XO 212.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 212.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 212.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,84000 Kč | 124,84 Kč |
| 10 | 108,46200 Kč | 1 084,62 Kč |
| 50 | 98,33740 Kč | 4 916,87 Kč |
| 100 | 94,27610 Kč | 9 427,61 Kč |
| 500 | 85,49144 Kč | 42 745,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 78,02250 Kč | 78 022,50 Kč |
| Unit Price without VAT: | 124,84000 Kč |
|---|---|
| Unit Price with VAT: | 151,05640 Kč |

