
AK3ADDF1-100.0000T3 | |
|---|---|
DigiKey Part Number | 535-AK3ADDF1-100.000T3TR-ND - Tape & Reel (TR) 535-AK3ADDF1-100.000T3CT-ND - Cut Tape (CT) 535-AK3ADDF1-100.000T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK3ADDF1-100.0000T3 |
Description | XTAL OSC XO 100MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 86,42800 Kč | 864,28 Kč |
| 25 | 81,73280 Kč | 2 043,32 Kč |
| 50 | 78,35200 Kč | 3 917,60 Kč |
| 100 | 75,11400 Kč | 7 511,40 Kč |
| 250 | 71,04044 Kč | 17 760,11 Kč |
| 500 | 70,67926 Kč | 35 339,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,09508 Kč | 183 285,24 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |

