
AK3AAIGDDF1-125.0000T | |
---|---|
DigiKey Part Number | 535-AK3AAIGDDF1-125.0000TTR-ND - Tape & Reel (TR) 535-AK3AAIGDDF1-125.0000TCT-ND - Cut Tape (CT) 535-AK3AAIGDDF1-125.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK3AAIGDDF1-125.0000T |
Description | XTAL OSC XO 125MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 115,61000 Kč | 115,61 Kč |
10 | 100,50500 Kč | 1 005,05 Kč |
25 | 95,05160 Kč | 2 376,29 Kč |
50 | 91,12700 Kč | 4 556,35 Kč |
100 | 87,64220 Kč | 8 764,22 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 75,95660 Kč | 75 956,60 Kč |
2 000 | 72,83189 Kč | 145 663,78 Kč |
Unit Price without VAT: | 115,61000 Kč |
---|---|
Unit Price with VAT: | 139,88810 Kč |