
AK3AAIGDDF1-125.0000T | |
|---|---|
DigiKey Part Number | 535-AK3AAIGDDF1-125.0000TTR-ND - Tape & Reel (TR) 535-AK3AAIGDDF1-125.0000TCT-ND - Cut Tape (CT) 535-AK3AAIGDDF1-125.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK3AAIGDDF1-125.0000T |
Description | XTAL OSC XO 125MHZ LVDS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 10 | 105,36800 Kč | 1 053,68 Kč |
| 25 | 99,65640 Kč | 2 491,41 Kč |
| 50 | 95,53680 Kč | 4 776,84 Kč |
| 100 | 91,58700 Kč | 9 158,70 Kč |
| 250 | 88,34952 Kč | 22 087,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,46895 Kč | 41 468,95 Kč |
| 2 000 | 39,75940 Kč | 79 518,80 Kč |
| 3 000 | 38,79297 Kč | 116 378,91 Kč |
| 5 000 | 37,60969 Kč | 188 048,45 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |

