



AK2PAF1-100.0000T | |
|---|---|
DigiKey Part Number | 535-AK2PAF1-100.0000TTR-ND - Tape & Reel (TR) 535-AK2PAF1-100.0000TCT-ND - Cut Tape (CT) 535-AK2PAF1-100.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2PAF1-100.0000T |
Description | XTAL OSC XO 100MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK2PAF1-100.0000T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVPECL | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 91,53000 Kč | 915,30 Kč |
| 25 | 86,56200 Kč | 2 164,05 Kč |
| 50 | 82,98400 Kč | 4 149,20 Kč |
| 100 | 79,55720 Kč | 7 955,72 Kč |
| 250 | 75,40212 Kč | 18 850,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,16762 Kč | 69 167,62 Kč |
| 2 000 | 66,32114 Kč | 132 642,28 Kč |
| 3 000 | 64,71213 Kč | 194 136,39 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |


