
AK2BDDF1-156.2500T | |
|---|---|
DigiKey Part Number | 535-AK2BDDF1-156.2500TTR-ND - Tape & Reel (TR) 535-AK2BDDF1-156.2500TCT-ND - Cut Tape (CT) 535-AK2BDDF1-156.2500TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2BDDF1-156.2500T |
Description | XTAL OSC XO 156.25MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,11000 Kč | 106,11 Kč |
| 10 | 92,25400 Kč | 922,54 Kč |
| 25 | 87,23520 Kč | 2 180,88 Kč |
| 50 | 83,62760 Kč | 4 181,38 Kč |
| 100 | 80,17380 Kč | 8 017,38 Kč |
| 250 | 79,58296 Kč | 19 895,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,78571 Kč | 69 785,71 Kč |
| 2 000 | 66,91377 Kč | 133 827,54 Kč |
| 3 000 | 65,29108 Kč | 195 873,24 Kč |
| Unit Price without VAT: | 106,11000 Kč |
|---|---|
| Unit Price with VAT: | 128,39310 Kč |


