


AK2APAF1-200.0000T | |
|---|---|
DigiKey Part Number | 535-AK2APAF1-200.0000TTR-ND - Tape & Reel (TR) 535-AK2APAF1-200.0000TCT-ND - Cut Tape (CT) 535-AK2APAF1-200.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2APAF1-200.0000T |
Description | XTAL OSC XO 200.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 122,33400 Kč | 1 223,34 Kč |
| 25 | 115,69880 Kč | 2 892,47 Kč |
| 50 | 110,91980 Kč | 5 545,99 Kč |
| 100 | 106,34020 Kč | 10 634,02 Kč |
| 250 | 100,58044 Kč | 25 145,11 Kč |
| 500 | 96,43584 Kč | 48 217,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,46637 Kč | 92 466,37 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |

