
AK2APAF1-156.2500T | |
|---|---|
DigiKey Part Number | 535-AK2APAF1-156.2500TTR-ND - Tape & Reel (TR) 535-AK2APAF1-156.2500TCT-ND - Cut Tape (CT) 535-AK2APAF1-156.2500TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2APAF1-156.2500T |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,86000 Kč | 109,86 Kč |
| 10 | 95,52000 Kč | 955,20 Kč |
| 25 | 90,33120 Kč | 2 258,28 Kč |
| 50 | 86,59460 Kč | 4 329,73 Kč |
| 100 | 83,01800 Kč | 8 301,80 Kč |
| 250 | 82,76628 Kč | 20 691,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,17872 Kč | 72 178,72 Kč |
| 2 000 | 69,20887 Kč | 138 417,74 Kč |
| 3 000 | 67,61950 Kč | 202 858,50 Kč |
| Unit Price without VAT: | 109,86000 Kč |
|---|---|
| Unit Price with VAT: | 132,93060 Kč |

