


AK2ADDF1-156.2500T | |
|---|---|
DigiKey Part Number | 535-AK2ADDF1-156.2500TTR-ND - Tape & Reel (TR) 535-AK2ADDF1-156.2500TCT-ND - Cut Tape (CT) 535-AK2ADDF1-156.2500TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2ADDF1-156.2500T |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 100,24400 Kč | 1 002,44 Kč |
| 25 | 94,81000 Kč | 2 370,25 Kč |
| 50 | 90,88780 Kč | 4 544,39 Kč |
| 100 | 87,13540 Kč | 8 713,54 Kč |
| 250 | 82,41128 Kč | 20 602,82 Kč |
| 500 | 79,01338 Kč | 39 506,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,84479 Kč | 72 844,79 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |

