
AK2ADDF1-100.000T | |
|---|---|
DigiKey Part Number | 535-AK2ADDF1-100.000TTR-ND - Tape & Reel (TR) 535-AK2ADDF1-100.000TCT-ND - Cut Tape (CT) 535-AK2ADDF1-100.000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2ADDF1-100.000T |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,48000 Kč | 102,48 Kč |
| 10 | 89,06900 Kč | 890,69 Kč |
| 25 | 84,22800 Kč | 2 105,70 Kč |
| 50 | 80,74120 Kč | 4 037,06 Kč |
| 100 | 76,48780 Kč | 7 648,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,29819 Kč | 67 298,19 Kč |
| 2 000 | 64,52863 Kč | 129 057,26 Kč |
| 3 000 | 62,96340 Kč | 188 890,20 Kč |
| Unit Price without VAT: | 102,48000 Kč |
|---|---|
| Unit Price with VAT: | 124,00080 Kč |

