


AK2AAIGDDF1-125.0000T | |
|---|---|
DigiKey Part Number | 535-AK2AAIGDDF1-125.0000TTR-ND - Tape & Reel (TR) 535-AK2AAIGDDF1-125.0000TCT-ND - Cut Tape (CT) 535-AK2AAIGDDF1-125.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2AAIGDDF1-125.0000T |
Description | XTAL OSC XO 125MHZ LVDS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 59,67600 Kč | 596,76 Kč |
| 25 | 56,43440 Kč | 1 410,86 Kč |
| 50 | 54,09500 Kč | 2 704,75 Kč |
| 100 | 51,85880 Kč | 5 185,88 Kč |
| 250 | 49,04544 Kč | 12 261,36 Kč |
| 500 | 47,01998 Kč | 23 509,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,08019 Kč | 45 080,19 Kč |
| 2 000 | 43,22208 Kč | 86 444,16 Kč |
| 3 000 | 42,17168 Kč | 126 515,04 Kč |
| 5 000 | 40,88588 Kč | 204 429,40 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |

