
AK1LPHEF1-100.0000T3 | |
|---|---|
DigiKey Part Number | 535-AK1LPHEF1-100.0000T3TR-ND - Tape & Reel (TR) 535-AK1LPHEF1-100.0000T3CT-ND - Cut Tape (CT) 535-AK1LPHEF1-100.0000T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK1LPHEF1-100.0000T3 |
Description | XTAL OSC XO 100MHZ HCSL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 1.71V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,51000 Kč | 122,51 Kč |
| 10 | 106,49200 Kč | 1 064,92 Kč |
| 25 | 100,70320 Kč | 2 517,58 Kč |
| 50 | 96,53960 Kč | 4 826,98 Kč |
| 100 | 93,39890 Kč | 9 339,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 76,30625 Kč | 228 918,75 Kč |
| Unit Price without VAT: | 122,51000 Kč |
|---|---|
| Unit Price with VAT: | 148,23710 Kč |


