
AK1BHBS1-156.2500T3 | |
|---|---|
DigiKey Part Number | 535-AK1BHBS1-156.2500T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK1BHBS1-156.2500T3 |
Description | XTAL OSC XO 156.25 MHZ 2.5V HCSL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCSL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 94,72500 Kč | 284 175,00 Kč |
| Unit Price without VAT: | 94,72500 Kč |
|---|---|
| Unit Price with VAT: | 114,61725 Kč |


