


AISC-1008HQ-R10J-T | |
|---|---|
DigiKey Part Number | 535-12247-2-ND - Tape & Reel (TR) 535-12247-1-ND - Cut Tape (CT) 535-12247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008HQ-R10J-T |
Description | FIXED IND 100NH 1A 160 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 1 A 160mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008HQ-R10J-T Models |
Category | DC Resistance (DCR) 160mOhm Max |
Mfr | Q @ Freq 62 @ 350MHz |
Series | Frequency - Self Resonant 820MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 3,30090 Kč | 330,09 Kč |
| 1 000 | 2,71462 Kč | 2 714,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,55945 Kč | 5 118,90 Kč |
| 4 000 | 2,41330 Kč | 9 653,20 Kč |
| 6 000 | 2,33179 Kč | 13 990,74 Kč |
| 10 000 | 2,23310 Kč | 22 331,00 Kč |
| 14 000 | 2,17043 Kč | 30 386,02 Kč |
| 20 000 | 2,10594 Kč | 42 118,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

