100 nH Unshielded Drum Core, Wirewound Inductor 1 A 160mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 nH Unshielded Drum Core, Wirewound Inductor 1 A 160mOhm Max 1008 (2520 Metric)
Abracon: Who We Are Today

AISC-1008HQ-R10J-T

DigiKey Part Number
535-12247-2-ND - Tape & Reel (TR)
535-12247-1-ND - Cut Tape (CT)
535-12247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-1008HQ-R10J-T
Description
FIXED IND 100NH 1A 160 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 1 A 160mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-1008HQ-R10J-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
160mOhm Max
Mfr
Q @ Freq
62 @ 350MHz
Series
Frequency - Self Resonant
820MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
50 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±5%
Size / Dimension
0.102" L x 0.083" W (2.60mm x 2.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.90mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 779
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,01100 Kč40,11 Kč
1003,30090 Kč330,09 Kč
1 0002,71462 Kč2 714,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,55945 Kč5 118,90 Kč
4 0002,41330 Kč9 653,20 Kč
6 0002,33179 Kč13 990,74 Kč
10 0002,23310 Kč22 331,00 Kč
14 0002,17043 Kč30 386,02 Kč
20 0002,10594 Kč42 118,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč