


AISC-1008HQ-22NJ-T | |
|---|---|
DigiKey Part Number | 535-12243-2-ND - Tape & Reel (TR) 535-12243-1-ND - Cut Tape (CT) 535-12243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008HQ-22NJ-T |
Description | FIXED IND 22NH 1.4A 70 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 1.4 A 70mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008HQ-22NJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 62 @ 350MHz | |
Frequency - Self Resonant | 2.05GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 3,30090 Kč | 330,09 Kč |
| 1 000 | 2,71462 Kč | 2 714,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,55945 Kč | 5 118,90 Kč |
| 4 000 | 2,41330 Kč | 9 653,20 Kč |
| 6 000 | 2,33179 Kč | 13 990,74 Kč |
| 10 000 | 2,23310 Kč | 22 331,00 Kč |
| 14 000 | 2,17043 Kč | 30 386,02 Kč |
| 20 000 | 2,10594 Kč | 42 118,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

