


AISC-0805HQ-15NJ-T | |
|---|---|
DigiKey Part Number | 535-12358-2-ND - Tape & Reel (TR) 535-12358-1-ND - Cut Tape (CT) 535-12358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805HQ-15NJ-T |
Description | FIXED IND 15NH 1.2A 100 MOHM SMD |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 1.2 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805HQ-15NJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 80 @ 1GHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 3,45420 Kč | 345,42 Kč |
| 1 000 | 2,84061 Kč | 2 840,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,96694 Kč | 7 933,88 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

