


AIML-0603-1R0K-T | |
|---|---|
DigiKey Part Number | 535-11591-2-ND - Tape & Reel (TR) 535-11591-1-ND - Cut Tape (CT) 535-11591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0603-1R0K-T |
Description | FIXED IND 1UH 25MA 600 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 25 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0603-1R0K-T Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 35 @ 10MHz |
Series | Frequency - Self Resonant 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,10500 Kč | 11,05 Kč |
| 100 | 0,90510 Kč | 90,51 Kč |
| 1 000 | 0,74475 Kč | 744,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,66206 Kč | 2 648,24 Kč |
| 8 000 | 0,62423 Kč | 4 993,84 Kč |
| 12 000 | 0,60311 Kč | 7 237,32 Kč |
| 20 000 | 0,57753 Kč | 11 550,60 Kč |
| 28 000 | 0,56130 Kč | 15 716,40 Kč |
| 40 000 | 0,54459 Kč | 21 783,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

