


AIML-0603-150K-T | |
|---|---|
DigiKey Part Number | 535-11589-2-ND - Tape & Reel (TR) 535-11589-1-ND - Cut Tape (CT) 535-11589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0603-150K-T |
Description | FIXED IND 15UH 1MA 1.7 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Multilayer Inductor 1 mA 1.7Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0603-150K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 100 | 1,15070 Kč | 115,07 Kč |
| 1 000 | 0,94575 Kč | 945,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,84071 Kč | 3 362,84 Kč |
| 8 000 | 0,79265 Kč | 6 341,20 Kč |
| 12 000 | 0,76583 Kč | 9 189,96 Kč |
| 20 000 | 0,73339 Kč | 14 667,80 Kč |
| 28 000 | 0,71277 Kč | 19 957,56 Kč |
| 40 000 | 0,69157 Kč | 27 662,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

