


AIML-0603-100K-T | |
|---|---|
DigiKey Part Number | 535-11587-2-ND - Tape & Reel (TR) 535-11587-1-ND - Cut Tape (CT) 535-11587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0603-100K-T |
Description | FIXED IND 10UH 3MA 2.55 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 3 mA 2.55Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0603-100K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.55Ohm Max | |
Q @ Freq | 35 @ 2MHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 100 | 1,00790 Kč | 100,79 Kč |
| 1 000 | 0,82879 Kč | 828,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,73677 Kč | 2 947,08 Kč |
| 8 000 | 0,69467 Kč | 5 557,36 Kč |
| 12 000 | 0,67117 Kč | 8 054,04 Kč |
| 20 000 | 0,64271 Kč | 12 854,20 Kč |
| 28 000 | 0,62465 Kč | 17 490,20 Kč |
| 40 000 | 0,60606 Kč | 24 242,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

