
AIML-0402HP-R47K-T | |
|---|---|
DigiKey Part Number | 535-AIML-0402HP-R47K-TTR-ND - Tape & Reel (TR) 535-AIML-0402HP-R47K-TCT-ND - Cut Tape (CT) 535-AIML-0402HP-R47K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0402HP-R47K-T |
Description | IND 470 NH 300MA 970 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 300 mA 970mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 970mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -45°C ~ 125°C | |
Inductance Frequency - Test | 0.1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 3,28700 Kč | 32,87 Kč |
| 100 | 2,70270 Kč | 270,27 Kč |
| 1 000 | 2,22270 Kč | 2 222,70 Kč |
| 5 000 | 1,93895 Kč | 9 694,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,82837 Kč | 18 283,70 Kč |
| 20 000 | 1,72424 Kč | 34 484,80 Kč |
| 30 000 | 1,66615 Kč | 49 984,50 Kč |
| 50 000 | 1,59583 Kč | 79 791,50 Kč |
| 70 000 | 1,56045 Kč | 109 231,50 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |

