
AIML-0402HP-R22K-T | |
|---|---|
DigiKey Part Number | 535-AIML-0402HP-R22K-TTR-ND - Tape & Reel (TR) 535-AIML-0402HP-R22K-TCT-ND - Cut Tape (CT) 535-AIML-0402HP-R22K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0402HP-R22K-T |
Description | FIXED IND 220NH 400MA 580 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 400 mA 580mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 480mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 580mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -45°C ~ 125°C | |
Inductance Frequency - Test | 0.1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,83680 Kč | 283,68 Kč |
| 1 000 | 2,33288 Kč | 2 332,88 Kč |
| 5 000 | 2,03513 Kč | 10 175,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,91907 Kč | 19 190,70 Kč |
| 20 000 | 1,80974 Kč | 36 194,80 Kč |
| 30 000 | 1,74879 Kč | 52 463,70 Kč |
| 50 000 | 1,67499 Kč | 83 749,50 Kč |
| 70 000 | 1,62813 Kč | 113 969,10 Kč |
| 100 000 | 1,57994 Kč | 157 994,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

