160 nH Shielded Multilayer Inductor 400 mA 520mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIML-0402HP-R16M-T

DigiKey Part Number
535-AIML-0402HP-R16M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AIML-0402HP-R16M-T
Description
FIXED IND 160NH 400MA 520 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
160 nH Shielded Multilayer Inductor 400 mA 520mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
550mA
Shielding
Shielded
DC Resistance (DCR)
520mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-45°C ~ 125°C
Inductance Frequency - Test
0.1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,84524 Kč18 452,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,84524 Kč
Unit Price with VAT:2,23274 Kč