
AIML-0402HP-R13M-T | |
|---|---|
DigiKey Part Number | 535-AIML-0402HP-R13M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AIML-0402HP-R13M-T |
Description | FIXED IND 130NH 500MA 390 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 nH Shielded Multilayer Inductor 500 mA 390mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 390mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -45°C ~ 125°C | |
Inductance Frequency - Test | 0.1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,84524 Kč | 18 452,40 Kč |
| Unit Price without VAT: | 1,84524 Kč |
|---|---|
| Unit Price with VAT: | 2,23274 Kč |

