2.2 µH Shielded Multilayer Inductor 350 mA 550mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIML-0402HP-2R2K-T

DigiKey Part Number
535-AIML-0402HP-2R2K-TTR-ND - Tape & Reel (TR)
535-AIML-0402HP-2R2K-TCT-ND - Cut Tape (CT)
535-AIML-0402HP-2R2K-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIML-0402HP-2R2K-T
Description
FIXED IND 2.2UH 350MA 550 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 350 mA 550mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
100mA
Shielding
Shielded
DC Resistance (DCR)
550mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-45°C ~ 125°C
Inductance Frequency - Test
0.1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,44400 Kč34,44 Kč
1002,83680 Kč283,68 Kč
1 0002,33288 Kč2 332,88 Kč
5 0002,03513 Kč10 175,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,91907 Kč19 190,70 Kč
20 0001,80974 Kč36 194,80 Kč
30 0001,74879 Kč52 463,70 Kč
50 0001,67499 Kč83 749,50 Kč
70 0001,62813 Kč113 969,10 Kč
100 0001,57994 Kč157 994,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč