
AIMC-Q0402-4N7B-T | |
|---|---|
DigiKey Part Number | 535-AIMC-Q0402-4N7B-TTR-ND - Tape & Reel (TR) 535-AIMC-Q0402-4N7B-TCT-ND - Cut Tape (CT) 535-AIMC-Q0402-4N7B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-Q0402-4N7B-T |
Description | FIXED IND 4.7NH 700MA 20 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 700 mA 20mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 8 @ 100MHz |
Mfr | Frequency - Self Resonant 6GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 20mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,27200 Kč | 12,72 Kč |
| 100 | 1,04900 Kč | 104,90 Kč |
| 1 000 | 0,86217 Kč | 862,17 Kč |
| 5 000 | 0,75197 Kč | 3 759,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,70898 Kč | 7 089,80 Kč |
| 20 000 | 0,66851 Kč | 13 370,20 Kč |
| 30 000 | 0,64594 Kč | 19 378,20 Kč |
| 50 000 | 0,61860 Kč | 30 930,00 Kč |
| 70 000 | 0,60124 Kč | 42 086,80 Kč |
| 100 000 | 0,58339 Kč | 58 339,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

