AIMC-Q0402-4N7S-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMC-Q0402-4N7B-T

DigiKey Part Number
535-AIMC-Q0402-4N7B-TTR-ND - Tape & Reel (TR)
535-AIMC-Q0402-4N7B-TCT-ND - Cut Tape (CT)
535-AIMC-Q0402-4N7B-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMC-Q0402-4N7B-T
Description
IND 4.7NH 0.7A 20MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 nH Unshielded Multilayer Inductor 700 mA 20mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 843
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,24200 Kč12,42 Kč
1001,01670 Kč101,67 Kč
1 0000,83674 Kč836,74 Kč
5 0000,72976 Kč3 648,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,68808 Kč6 880,80 Kč
20 0000,64880 Kč12 976,00 Kč
30 0000,62689 Kč18 806,70 Kč
50 0000,62497 Kč31 248,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč