
AIMC-Q0402-2N2B-T | |
|---|---|
DigiKey Part Number | 535-AIMC-Q0402-2N2B-TTR-ND - Tape & Reel (TR) 535-AIMC-Q0402-2N2B-TCT-ND - Cut Tape (CT) 535-AIMC-Q0402-2N2B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-Q0402-2N2B-T |
Description | FIXED IND 2.2NH 900MA 130 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 900 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 8 @ 100MHz |
Mfr | Frequency - Self Resonant 10GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 130mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,83500 Kč | 18,35 Kč |
| 100 | 1,50990 Kč | 150,99 Kč |
| 1 000 | 1,24174 Kč | 1 241,74 Kč |
| 5 000 | 1,08311 Kč | 5 415,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,70898 Kč | 7 089,80 Kč |
| 20 000 | 0,66851 Kč | 13 370,20 Kč |
| 30 000 | 0,64594 Kč | 19 378,20 Kč |
| 50 000 | 0,61860 Kč | 30 930,00 Kč |
| 70 000 | 0,60124 Kč | 42 086,80 Kč |
| 100 000 | 0,58339 Kč | 58 339,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

