
AIMC-Q0402-2N2B-T | |
|---|---|
DigiKey Part Number | 535-AIMC-Q0402-2N2B-TTR-ND - Tape & Reel (TR) 535-AIMC-Q0402-2N2B-TCT-ND - Cut Tape (CT) 535-AIMC-Q0402-2N2B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-Q0402-2N2B-T |
Description | FIXED IND 2.2NH 900MA 130 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 900 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,52030 Kč | 152,03 Kč |
| 1 000 | 1,25022 Kč | 1 250,22 Kč |
| 5 000 | 1,09051 Kč | 5 452,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71383 Kč | 7 138,30 Kč |
| 20 000 | 0,67308 Kč | 13 461,60 Kč |
| 30 000 | 0,65036 Kč | 19 510,80 Kč |
| 50 000 | 0,62283 Kč | 31 141,50 Kč |
| 70 000 | 0,60535 Kč | 42 374,50 Kč |
| 100 000 | 0,58738 Kč | 58 738,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

