1.8 nH Unshielded Multilayer Inductor 900 mA 120mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMC-Q0402-1N8B-T

DigiKey Part Number
535-AIMC-Q0402-1N8B-TTR-ND - Tape & Reel (TR)
535-AIMC-Q0402-1N8B-TCT-ND - Cut Tape (CT)
535-AIMC-Q0402-1N8B-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMC-Q0402-1N8B-T
Description
FIXED IND 1.8NH 900MA 120 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.8 nH Unshielded Multilayer Inductor 900 mA 120mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
10GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 937
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,78500 Kč17,85 Kč
1001,46150 Kč146,15 Kč
1 0001,07825 Kč1 078,25 Kč
5 0000,87448 Kč4 372,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,68638 Kč6 863,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč