
AIMC-Q0402-15NG-T | |
|---|---|
DigiKey Part Number | 535-AIMC-Q0402-15NG-TTR-ND - Tape & Reel (TR) 535-AIMC-Q0402-15NG-TCT-ND - Cut Tape (CT) 535-AIMC-Q0402-15NG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-Q0402-15NG-T |
Description | IND 15NH 0.4A 550MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 400 mA 550mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,68400 Kč | 16,84 Kč |
| 100 | 1,37670 Kč | 137,67 Kč |
| 1 000 | 1,13270 Kč | 1 132,70 Kč |
| 5 000 | 0,90178 Kč | 4 508,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,78072 Kč | 7 807,20 Kč |
| 20 000 | 0,77456 Kč | 15 491,20 Kč |
| 30 000 | 0,77136 Kč | 23 140,80 Kč |
| 50 000 | 0,76770 Kč | 38 385,00 Kč |
| 70 000 | 0,76551 Kč | 53 585,70 Kč |
| 100 000 | 0,76336 Kč | 76 336,00 Kč |
| 250 000 | 0,73675 Kč | 184 187,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

